Murata Power Solutions CMWC1ZZABR-107 3.6V WiFi Module, 802.11 b/g/n

Subtotal (1 tray of 1080 units)*

€9,372.24

(exc. VAT)

€11,527.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1080 +€8.678€9,372.24

*price indicative

RS Stock No.:
267-6222
Mfr. Part No.:
CMWC1ZZABR-107
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

WiFi Module

Supported Security Standards

WLAN

Frequency

2472MHz

Height

2.4mm

Length

22mm

Interface Type

GPIO, UART

Minimum Supply Voltage

3V

Width

19mm

Maximum Supply Voltage

3.6V

Supported Protocols

802.11 b/g/n

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Murata ABR shielded wi-fi module is a compact low power wide area network with moisture sensitive technology. This modules include a Semtech SX1276 ultra long range spread spectrum wireless transceiver and having GPIO, JTAG, UART interface type.

RoHS compliant

Integrated PCB antenna

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy