TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- RS Stock No.:
- 255-8456
- Distrelec Article No.:
- 110-29-706
- Mfr. Part No.:
- TL-WN823N
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 161 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.43 |
*price indicative
- RS Stock No.:
- 255-8456
- Distrelec Article No.:
- 110-29-706
- Mfr. Part No.:
- TL-WN823N
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | N300 | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | USB 2.0 | |
| Wireless Data Rate | 300Mbps | |
| Security Protocols | WPA2, WPA-PSK/WPA2-PSK, WPA, WEP | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating N300 | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Interface Type USB 2.0 | ||
Wireless Data Rate 300Mbps | ||
Security Protocols WPA2, WPA-PSK/WPA2-PSK, WPA, WEP | ||
Standards/Approvals FCC, CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 300Mbps mini wireless N USB adapter is Smaller than a USB flash drive, enjoy a stable N300 Wi-Fi wherever you need it. With a push of the WPS button, connect the TL-WN823N to the Wi-Fi network without typing a complex password, and stay protected with reliable security.
Fast Wi-Fi for joyful surfing experience
Mini design
Related links
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- StarTech.com N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate
