TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- RS Stock No.:
- 255-8455
- Distrelec Article No.:
- 110-28-048
- Mfr. Part No.:
- TL-WN725N
- Manufacturer:
- TP-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8455
- Distrelec Article No.:
- 110-28-048
- Mfr. Part No.:
- TL-WN725N
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | N150 | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 150Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WPA, WPA-PSK/WPA2-PSK, WPA2, WEP | |
| Standards/Approvals | CE, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating N150 | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 150Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WPA, WPA-PSK/WPA2-PSK, WPA2, WEP | ||
Standards/Approvals CE, RoHS, FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 150Mbps wireless N nano USB adapter reaches speed of up to 150Mbps, ideal for surfing, emailing and posting social media. The adapter is so small that once plugged in, can be left in a computers USB port.
Great for surfing, emailing and posting social media
Sleek miniature design
Backward Compatibility
Related links
- D-Link N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- RF Solutions USB 2.0 WiFi Adapter, 150Mbps Data Rate
- TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate
- D-Link AX1800 USB Wireless Adapter, 1200Mbps Data Rate
