Login / Register to access your benefits
Recently searched

    Molex 211996-0100 Patch WiFi Antenna, Bluetooth (BLE), WiFi

    Subtotal (1 tape of 20 units)*

    €38.90

    (exc. VAT)

    €47.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 40 unit(s) ready to ship from another location
    • Plus 999,999,940 unit(s) shipping from 03 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tape*
    20 +€1.945€38.90

    *price indicative

    RS Stock No.:
    189-5731
    Mfr. Part No.:
    211996-0100
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    RF Protocols

    Bluetooth (BLE), WiFi

    Antenna Physical Form

    Patch

    Frequency Range

    5.9 GHz

    Mounting Type

    Adhesive Mount

    Gain

    5.5dBi

    Cable Length

    100mm

    Antenna Directivity

    Omnidirectional

    Weight

    0.555g

    Width

    7.60mm

    Series

    211996

    Related links