Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 202-5771
- Mfr. Part No.:
- ANT-2.4-CW-RH-RPS
- Manufacturer:
- Linx
Subtotal (1 tray of 100 units)**
€1,159.20
(exc. VAT)
€1,425.80
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tray** |
---|---|---|
100 + | €11.592 | €1,159.20 |
**price indicative
- RS Stock No.:
- 202-5771
- Mfr. Part No.:
- ANT-2.4-CW-RH-RPS
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
RF Protocols | WiFi | |
Internal/External | External | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | Whip | |
Mounting Type | Through Hole/Bolted | |
Connector Type | SMA RP | |
Gain | -0.9dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Antenna Internal Construction | Monopole | |
Height | 27mm | |
Width | 7.4mm | |
Maximum Operating Temperature | +90°C | |
Series | RH | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Mounting Type Through Hole/Bolted | ||
Connector Type SMA RP | ||
Gain -0.9dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Height 27mm | ||
Width 7.4mm | ||
Maximum Operating Temperature +90°C | ||
Series RH | ||
Minimum Operating Temperature -30°C | ||
Related links
- Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi...
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi...