Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 202-5783
- Mfr. Part No.:
- ANT-DB1-LCD-SMA
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5783
- Mfr. Part No.:
- ANT-DB1-LCD-SMA
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
RF Protocols | WiFi | |
Internal/External | External | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz, 5.8 GHz | |
Connector Type | SMA | |
Mounting Type | Direct | |
Connector Gender | Male | |
Antenna Directivity | Omnidirectional | |
Antenna Internal Construction | Dipole | |
Height | 83.1mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Height 83.1mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-CW-RCS-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-CW-RAH-SMA Whip WiFi Antenna with SMA Connector, WiFi