Taoglas WCM.01.0151W WiFi Antenna with SMA RP Connector, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 288-3960
- Distrelec Article No.:
- 302-85-222
- Mfr. Part No.:
- WCM.01.0151W
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.33 |
*price indicative
- RS Stock No.:
- 288-3960
- Distrelec Article No.:
- 302-85-222
- Mfr. Part No.:
- WCM.01.0151W
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | WiFi, Bluetooth (BLE) | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Minimum Frequency | 2400MHz | |
| Connector Type | SMA RP | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 2.4GHz | |
| Gain | 2.4dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Maximum Frequency | 2500MHz | |
| Standards/Approvals | No | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols WiFi, Bluetooth (BLE) | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Minimum Frequency 2400MHz | ||
Connector Type SMA RP | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 2.4GHz | ||
Gain 2.4dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Maximum Frequency 2500MHz | ||
Standards/Approvals No | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The 2.4GHz Button Antenna is the smallest external Wi-Fi/Bluetooth antenna in the market, offering omnidirectional gain and high efficiency. Ideal for use in routers, IoT M2M devices, and smart home applications, this antenna ensures constant reception and transmission across the 2.4GHz to 2.5GHz frequency range.
Smallest external Wi-Fi/Bluetooth antenna in the market
2dBi˜ 5 dB i Peak Gain for enhanced signal strength
2400MHz to 2500MHz frequency range for versatile use
60%+ Efficiency for optimal performance
RP SMA(M) Connector for easy compatibility
IP67 Housing for water resistance
Omnidirectional radiation pattern for consistent signal
ROHS Compliant for environmental friendliness
Related links
- Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector Bluetooth (BLE)
- Linx ANT-W63-MON-SMA Whip Multi-Band Antenna with SMA RP Connector Bluetooth (BLE)
- Abracon Whip WiFi Antenna with SMA Male RP Connector ZigBee, Bluetooth (BLE)
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector ZigBee, Bluetooth (BLE)
- Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector WiFi, Bluetooth (BLE)
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector WiFi, Bluetooth (BLE)
- Molex Whip WiFi Antenna with SMA Connector Bluetooth (BLE)
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector Bluetooth (BLE)
