Login / Register to access your benefits
Recently searched

    Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    €61.11

    (exc. VAT)

    €75.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 1€61.11
    2 - 4€58.66
    5 +€56.21

    *price indicative

    RS Stock No.:
    723-9309
    Mfr. Part No.:
    MRM-UMB-3J-BLK-12
    Manufacturer:
    Mobilemark
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mobilemark

    Internal/External

    Internal

    RF Protocols

    WiFi (Dual Band)

    Antenna Physical Form

    Stubby

    Frequency Range

    1.7 → 6 GHz

    Connector Type

    SMA RP

    Antenna Mounting Type

    Through Hole/Bolted

    Mounting Type

    Through Hole/Bolted

    Gain

    2.5dBi

    Antenna Directivity

    Omnidirectional

    Cable Length

    300mm

    Minimum Operating Temperature

    -40°C

    Series

    MRM

    Maximum Operating Temperature

    +85°C

    Related links