Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 793-2046
- Mfr. Part No.:
- RM-WHF-3C-BLK-12
- Manufacturer:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
€80.34
(exc. VAT)
€98.82
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €80.34 |
5 - 9 | €73.03 |
10 + | €66.92 |
*price indicative
- RS Stock No.:
- 793-2046
- Mfr. Part No.:
- RM-WHF-3C-BLK-12
- Manufacturer:
- Mobilemark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mobilemark | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Antenna Physical Form | Stubby | |
Frequency Range | 1.7 → 6 GHz | |
Connector Type | SMA | |
Antenna Mounting Type | Through Hole/Bolted | |
Mounting Type | Through Hole/Bolted | |
Gain | 5dBi | |
Cable Length | 300mm | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Series | RM | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Mobilemark | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Frequency Range 1.7 → 6 GHz | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Mounting Type Through Hole/Bolted | ||
Gain 5dBi | ||
Cable Length 300mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Series RM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Mobilemark MRM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark RM-WLF-3C-BLK-12 Stubby Multi-Band Antenna with SMA Male Connector 3G (UTMS), WiFi
- Mobilemark RM-WHF-DN-BLK Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark RM-433-3C-BLK-12 Stubby Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark RMM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA Connector 3G (UTMS) WiFi
- Mobilemark RM-WB1-3C-BLK-12 Dome Multi-Band Antenna with N Type Connector, 5G
- Mobilemark RMM-UMB-3A-BLK-12 Stubby WiFi Antenna with TNC Connector 3G (UTMS) WiFi