LPRS ANT-WP433 SMA Whip WiFi Antenna with SMA Connector
- RS Stock No.:
- 783-9653
- Mfr. Part No.:
- ANT-WP433 SMA
- Manufacturer:
- LPRS
Bulk discount available
Subtotal (1 pack of 2 units)*
€15.01
(exc. VAT)
€18.462
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 4 | €7.505 | €15.01 |
6 - 8 | €6.93 | €13.86 |
10 + | €6.755 | €13.51 |
*price indicative
- RS Stock No.:
- 783-9653
- Mfr. Part No.:
- ANT-WP433 SMA
- Manufacturer:
- LPRS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LPRS | |
Antenna Physical Form | Whip | |
Frequency Range | 433 MHz | |
Mounting Type | Direct | |
Connector Type | SMA | |
Gain | 1.8dBi | |
Antenna Directivity | Omnidirectional | |
Dimensions | 12 (Dia.) x 90mm | |
Weight | 11g | |
Height | 96mm | |
Minimum Operating Temperature | -40°C | |
Series | ANT-WP433SMA | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand LPRS | ||
Antenna Physical Form Whip | ||
Frequency Range 433 MHz | ||
Mounting Type Direct | ||
Connector Type SMA | ||
Gain 1.8dBi | ||
Antenna Directivity Omnidirectional | ||
Dimensions 12 (Dia.) x 90mm | ||
Weight 11g | ||
Height 96mm | ||
Minimum Operating Temperature -40°C | ||
Series ANT-WP433SMA | ||
Maximum Operating Temperature +60°C | ||
Related links
- LPRS ANT-2.4G Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-24G-DPL-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-WHP-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-W63-CW-RCS-SMA Whip WiFi Antenna with SMA Connector
- RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2DIP2R-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi