Alain Compas AQUATEX/C.WM160 Dry/Wet Cleaning, Dispenser Box

Subtotal (1 box of 320 units)*

€76.81

(exc. VAT)

€94.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€76.81€0.24

*price indicative

RS Stock No.:
207-457
Mfr. Part No.:
AQUATEX/C.WM160
Manufacturer:
Alain Compas
Find similar products by selecting one or more attributes.
Select all

Brand

Alain Compas

Product Type

Wipe Dispenser

Wipe Type

Cleaning

Application

Marine, Electronic Component, Automobile, Aerospace, Industrial, Electrical, Aviation, Communication, Consumer Electronic Industries, Instrumentation

Wet/Dry

Dry/Wet

Package Type

Dispenser Box

Colour

Turquoise

Trade Name

AQUATEX/C.WM160

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

white non-woven cellulose and polyester wiping cloth in dispenser box, very absorbent, food contact approved


The Alain Compas Spun lace material made of 55% wood pulp and 45% polyester, with a turquoise colour and thickness of 0.23 mm. The Alain Compass Absorbs 93.91 ml/g and 51.5 ml in 30 seconds. The Alain Compass Suitable for dry and wet use, very solid, acid and solvent-resistant, and free from binder. The Alain Compass Hygienic, does not scratch, and ideal for various cleaning applications.

Highly absorbent

Without silicone

Food contact certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy