EcoTech Envirolite Blue, Green, Red, Yellow Cloths for Cleaning, Dry/Wet Use, Dispenser Box of 200 Per Pack, 22 x 36 cm,
- RS Stock No.:
- 287-8547
- Mfr. Part No.:
- ELR200DISB
- Manufacturer:
- EcoTech
Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€47.24
(exc. VAT)
€58.11
(inc. VAT)
- RS Stock No.:
- 287-8547
- Mfr. Part No.:
- ELR200DISB
- Manufacturer:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Lightweight, Disposable, Breathable | |
| Colour | Blue, Green, Red, Yellow | |
| Trade Name | Envirolite | |
| Package Type | Dispenser Box | |
| Quantity Per Package | 200Per Pack | |
| Wiper Size | 22 x 36 cm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Lightweight, Disposable, Breathable | ||
Colour Blue, Green, Red, Yellow | ||
Trade Name Envirolite | ||
Package Type Dispenser Box | ||
Quantity Per Package 200Per Pack | ||
Wiper Size 22 x 36 cm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech lightweight anti-bacterial semi-disposable cleaning cloths, Envirolite, are designed for hygiene maintenance. Impregnated with an anti-bacterial agent, they prevent bacteria growth. Suitable for single shift use, these cloths offer robust wet and dry strength while being safe for food contact.
Composition 25% viscose and 75% pet
Appearance plain diamond printing
Related links
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirowipe Plus Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Yellow Cloths for Cleaning Box of 150 Per Pack Repeat Use

