Swarfega Heavy Duty Wipes Wet Cleaning, Box of, 267 x 290 mm 150 Per Pack
- RS Stock No.:
- 708-954
- Mfr. Part No.:
- SBB150W
- Manufacturer:
- Swarfega
Subtotal (1 unit)*
€127.42
(exc. VAT)
€156.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.42 |
*price indicative
- RS Stock No.:
- 708-954
- Mfr. Part No.:
- SBB150W
- Manufacturer:
- Swarfega
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | Industrial Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 267 x 290 mm | |
| Quantity Per Package | 150Per Pack | |
| Trade Name | Heavy Duty Wipes | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application Industrial Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 267 x 290 mm | ||
Quantity Per Package 150Per Pack | ||
Trade Name Heavy Duty Wipes | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Swarfega Red Box Wipes Wet Cleaning 267 x 290 mm 150 Per Pack
- Swarfega Heavy Duty Wipes Wet Cleaning 200 x 300 mm 70 Per Pack
- Chemtronics Poly-Wipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 150 Per Pack
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- SCJ Professional Kresto® SPECIAL WIPES Wet Hand Wipes 300 x 240 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub 150 Per Pack
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
