Swarfega Red Box Wipes Wet Cleaning, Box of, 267 x 290 mm 150 Per Pack

Subtotal (1 unit)*

€86.44

(exc. VAT)

€106.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.44

*price indicative

RS Stock No.:
708-955
Mfr. Part No.:
SRB150W
Manufacturer:
Swarfega
Find similar products by selecting one or more attributes.
Select all

Brand

Swarfega

Wipe Type

Cleaning

Product Type

Wipe

Application

Industrial Cleaning

Wet/Dry

Wet

Package Type

Box

Wiper Size

267 x 290 mm

Trade Name

Red Box Wipes

Quantity Per Package

150Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy