RS PRO Wet Multi-Purpose, Dispenser Box, 130 x 160 mm 100 Each

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
765-421
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Purpose Cleaning Wipes

Wipe Type

Multi-Purpose

Application

Computer Screen, Plastic, Screen Filter

Wet/Dry

Wet

Package Type

Dispenser Box

Wiper Size

130 x 160 mm

Colour

White

Quantity Per Package

100Each

Repeat/Single Use

Single Use

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Multi-Purpose Cleaning Wipes, 100 Each


RS PRO Multi-Purpose Cleaning Wipes are designed for efficient cleaning of various surfaces, including computer screens and plastic materials. These wet wipes come in a convenient dispenser box, making them Ideal for quick and easy access in any environment. Each wipe is single-use, ensuring hygiene and effectiveness with every application.

Features and Benefits


Wet Wipes: Ready to use for immediate cleaning without additional liquids.
Multi-Purpose: Suitable for a wide range of surfaces including screens and plastics.
Dispenser Box: Easy access and storage, keeping wipes fresh and ready to use.
Single Use: Ensures hygiene and prevents cross-contamination.
Compact Size: 130 x 160 mm wipes are convenient for handling and storage.

Applications


Office environments for cleaning computer screens
Industrial settings for maintaining plastic equipment
Retail spaces for quick surface cleaning

Additional Information


Each package contains 100 wipes, ensuring a long-lasting supply for regular cleaning tasks.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy