Jelt BI-NET Wet Multi-Purpose, Box, 100 x 70 mm 25 Per Pack
- RS Stock No.:
- 447-8520
- Mfr. Part No.:
- 253832
- Manufacturer:
- Jelt
Subtotal (1 unit)*
€31.28
(exc. VAT)
€38.47
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.28 |
*price indicative
- RS Stock No.:
- 447-8520
- Mfr. Part No.:
- 253832
- Manufacturer:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Screen Filter, Computer Screen, Office, Plastic | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 100 x 70 mm | |
| Colour | White | |
| Trade Name | BI-NET | |
| Quantity Per Package | 25Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Screen Filter, Computer Screen, Office, Plastic | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 100 x 70 mm | ||
Colour White | ||
Trade Name BI-NET | ||
Quantity Per Package 25Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
BI-NET
BI-NET wipes are made from pure cellulose wadding, reinforced with a polyester mesh.
Suitable for maintenance of all surfaces in the office environment, absorbing dust, oils, water, inks and solvents.
Box of 2 x 25 sachets: 1 wet + 1 dry.
Related links
- RS PRO Wet Multi-Purpose, Box 2 Pairs
- CRC Wipes IND Wet Multi-Purpose 220 x 270 mm 50 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 160 mm 100 Each
- Jelt CLAVIER-NET Keyboard Cleaner 250 ml Pump Spray
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- KIMTECH 7644 Dry Multi-Purpose 305 x 425 mm 160 Per Pack
