HellermannTyton HellermannTyton Wet Cleaning, Pack, 310 x 270 mm 72 Each

Subtotal (1 unit)*

€36.47

(exc. VAT)

€44.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.47

*price indicative

RS Stock No.:
907-234
Mfr. Part No.:
435-01603
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Wipe

Wipe Type

Cleaning

Application

Cleaning

Wet/Dry

Wet

Package Type

Pack

Wiper Size

310 x 270 mm

Colour

White

Trade Name

HellermannTyton

Quantity Per Package

72Each

Repeat/Single Use

Single Use

Standards/Approvals

RoHS

COO (Country of Origin):
KZ
The HellermannTyton Reliclean Hand Cleaning Tissue designed for efficient cleaning with its antibacterial properties, suited for various cleaning needs in industrial and workshop environments, making it Ideal for heavily soiled hands and surfaces.

Strong one-step cleaning action effectively removes stubborn dirt

Non-toxic, non-irritating, and biodegradable for safety and eco-friendliness

Quick-drying formula restores natural oils while binding dirt without residue

Versatile for cleaning tools, equipment, and heavily soiled hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy