SCRUBS® SCRUBS REFILL Wet Cleaning, Bag 72 Per Pack

Subtotal (1 unit)*

€21.66

(exc. VAT)

€26.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,695 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.66

*price indicative

RS Stock No.:
282-5147
Mfr. Part No.:
042270
Manufacturer:
SCRUBS®
Find similar products by selecting one or more attributes.
Select all

Brand

SCRUBS®

Wipe Type

Cleaning

Product Type

Wipe

Application

Cleaning Hands

Wet/Dry

Wet

Package Type

Bag

Colour

White

Trade Name

SCRUBS REFILL

Quantity Per Package

72Per Pack

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SCRUBS® wipes are designed for tough hand cleaning. Suitable for use in all situations, they combine an extremely effective cleaning solution with a highly durable non-abrasive wipe. They clean with formidable efficiency while respecting the skin's balance.

Acts quickly to loosen, dissolve, and absorb grease

Cleans thoroughly in a single operation

Retains dirt effectively

Protects and softens hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy