MG Chemicals, Box of 25, 127 x 152mm
- RS Stock No.:
- 201-7578
- Mfr. Part No.:
- 824-WX25
- Manufacturer:
- MG Chemicals
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7578
- Mfr. Part No.:
- 824-WX25
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | General Cleaning | |
| Package Type | Box | |
| Number of Wipes per Pack | 25 | |
| Wiper Size | 127 x 152mm | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application General Cleaning | ||
Package Type Box | ||
Number of Wipes per Pack 25 | ||
Wiper Size 127 x 152mm | ||
- COO (Country of Origin):
- CN
The MG Chemicals 824-W series industrial alcohol wipe is individually wrapped for cleaning electronics. It is saturated with anhydrous 99.9% isopropyl alcohol, and made from a highly durable blend of wood pulp and polyester. The individual alcohol wipes are available in bags of 50.
Wipe size: 130 mm x 150 mm
Wipe Density: 60 GSM
Lint Free, nonabrasive, and tear resistant
Scavenges moisture
Related links
- MG Chemicals 127 x 152mm
- MG Chemicals 127 x 152mm
- MG Chemicals 8241-W Wet Isopropanol, Box of 25 Per Pack
- MG Chemicals 824-W Wet Isopropanol, Pack of 25 Per Pack
- MG Chemicals Wet Anti-Static 127 x 152 mm 500 Per Pack
- MG Chemicals Wet Anti-Static 178 x 200 mm 140 Per Pack
- MG Chemicals 824 Cleaner 6 x 945 ml Bottle
- MG Chemicals 824-W Wet Isopropanol, Pack of 50 Per Pack
