MG Chemicals 824-W Wet Isopropanol, Pack 25 Per Pack

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.73

(exc. VAT)

€19.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€15.73
15 - 39€15.12
40 +€14.47

*price indicative

RS Stock No.:
210-3653
Mfr. Part No.:
824-WX25
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Wipe Type

Isopropanol

Product Type

Wipe

Application

Electronic Equipment Cleaning

Wet/Dry

Wet

Package Type

Pack

Colour

Clear

Quantity Per Package

25Per Pack

Trade Name

824-W

Repeat/Single Use

Single Use

Standards/Approvals

No

COO (Country of Origin):
CN
The MG Chemicals 824-W series industrial alcohol wipe is individually wrapped for cleaning electronics. It is saturated with anhydrous 99.9% isopropyl alcohol, and made from a highly durable blend of wood pulp and polyester. The individual alcohol wipes are available in bags of 50.

Wipe size: 130 mm x 150 mm

Wipe Density: 60 GSM

Lint Free, nonabrasive, and tear resistant

Scavenges moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy