Chemtronics Wet Isopropanol, Tub, 150 x 200 mm 100 Per Pack
- RS Stock No.:
- 210-1955
- Distrelec Article No.:
- 302-13-794
- Mfr. Part No.:
- SIP100K
- Manufacturer:
- Chemtronics
Subtotal (1 kit)*
€62.77
(exc. VAT)
€77.21
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 26 October 2026
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €62.77 |
*price indicative
- RS Stock No.:
- 210-1955
- Distrelec Article No.:
- 302-13-794
- Mfr. Part No.:
- SIP100K
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Isopropanol | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 150 x 200 mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Isopropanol | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 150 x 200 mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Chemtronics IPA Presaturated Wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs.
Plastic Safe Lint free RoHS Compliant Flammable Regular Cleaning Strength California - CARB Electronics Cleaner 75% Compliant
Related links
- Chemtronics Techspray Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics ITW CC Wet Isopropanol 280 x 280 mm 50 Per Pack
- Chemtronics Techspray Wet Isopropanol 100 x 170 mm 100 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- Electrolube IPA Electrowipes Wet Isopropanol 134 x 60 mm 100 Per Pack
- Electrolube SafePads Wet Isopropanol 135 x 215 mm 100 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
