Chemtronics Poly-Wipes Dry Cleaning, Bag, 100 x 100 mm 150 Per Pack
- RS Stock No.:
- 284-5909
- Mfr. Part No.:
- 6244SEE
- Manufacturer:
- Chemtronics
Subtotal (1 unit)*
€33.85
(exc. VAT)
€41.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.85 |
*price indicative
- RS Stock No.:
- 284-5909
- Mfr. Part No.:
- 6244SEE
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Bag | |
| Wiper Size | 100 x 100 mm | |
| Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Trade Name | Poly-Wipes | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | Meets USP <797> and USP <800> wiper requirements | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Bag | ||
Wiper Size 100 x 100 mm | ||
Colour White | ||
Quantity Per Package 150Per Pack | ||
Trade Name Poly-Wipes | ||
Repeat/Single Use Single Use | ||
Standards/Approvals Meets USP <797> and USP <800> wiper requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Chemtronics Poly-Wipes are constructed from 100% polyester, creating wiper ideal for spill control, cleaning and solution application. Providing excellent strength, good absorbency and chemical compatibility. These wipers are a perfect choice for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental.
Excellent solvent and acid resistance
Low ionic, nonvolatile residue and particle contamination
Good absorbency
Available stacked or bulk packed
Related links
- Chemtronics Poly-Wipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 100 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 100 x 100 mm 1200 Per Pack
