Chemtronics Coventry Econowipes Dry Cleaning, Bag, 100 x 100 mm 200 Per Pack

Subtotal (1 unit)*

€26.11

(exc. VAT)

€32.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.11

*price indicative

RS Stock No.:
284-5914
Mfr. Part No.:
6704F2E
Manufacturer:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

Wipe

Wipe Type

Cleaning

Application

General Cleaning

Wet/Dry

Dry

Package Type

Bag

Wiper Size

100 x 100 mm

Colour

White

Quantity Per Package

200Per Pack

Trade Name

Coventry Econowipes

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

ISO Class 5 - 8, EU Grade B - D

RoHS Status: Exempt

COO (Country of Origin):
NL
The Chemtronics Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.

Excellent solvent and dilute acid resistance

Economical

Excellent durability

Excellent particle entrapment

High absorbency capacity and rate

Low ion contamination

Packaged in a Class 100 environment

Low linting compared to cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy