3M VHB Wet Wet Wipes, Pack 100 Per Pack
- RS Stock No.:
- 458-7371
- Mfr. Part No.:
- HCB CLEANER 100/PACK
- Manufacturer:
- 3M
Subtotal (1 unit)*
€36.78
(exc. VAT)
€45.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.78 |
*price indicative
- RS Stock No.:
- 458-7371
- Mfr. Part No.:
- HCB CLEANER 100/PACK
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Wipe | |
| Wipe Type | Wet Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Pack | |
| Colour | White | |
| Trade Name | VHB | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Wipe | ||
Wipe Type Wet Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Pack | ||
Colour White | ||
Trade Name VHB | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Wipes, For Surface Preparation, Single Use - VHB Series - HCB CLEANER 100/PACK
Wash pesky marks off walls and workpieces with these wipes from 3M. Their alcohol-based solution clears away dirt without a hitch, setting surfaces up for reliable bonding. You won't be left waiting around for the surface to dry, as the fluid on these towels evaporates in no time. Effective performance on painted, metal, wooden and plastic surfaces makes these sheets a go-to cleaning choice for general-purpose use.
Features & Benefits
• Colourless cleaning fluid, so there's no risk of staining
• Individually wrapped in sachets to stay moist for longer
• Supplied in packs of 100 wipes for handy storage
• White colour clearly shows what you've wiped up
Applications
• Metalworking
• Home renovation
• Workshops
Do I need to prepare these wipes before use?
No, these towels come pre-soaked, so you can get straight to work.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- Big Wipes Big Wipes ProPlus Wet Hand Wipes 20 x 30 cm 240 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 240 Per Pack
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub 80 Per Pack
- Mykal Industries Wet Hand Wipes, Tub 100 Per Pack
- RS PRO Wet Electronics Wipes, Pack of 20
- Ambersil TOUGH WIPES Wet Hand Wipes 266 x 280 mm 100 Per Pack