RS Better World
WYPALL (7494) L10 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes, 1Ply, 6 Rolls x 630 Paper Wipers Dry
- RS Stock No.:
- 472-4429
- Mfr. Part No.:
- 7494
- Manufacturer:
- WYPALL
Subtotal (1 box of 6 units)*
€98.79
(exc. VAT)
€121.51
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €98.79 | €16.465 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 472-4429
- Mfr. Part No.:
- 7494
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Paper Towel | |
| Wipe Type | Cleaning | |
| Wet/Dry | Dry | |
| Wiper Size | 185 x 380 mm | |
| Colour | Blue | |
| Trade Name | (7494) L10 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes, 1Ply, 6 Rolls x 630 Paper Wipers | |
| Number of Plies | 1 | |
| Standards/Approvals | Eco Label | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Paper Towel | ||
Wipe Type Cleaning | ||
Wet/Dry Dry | ||
Wiper Size 185 x 380 mm | ||
Colour Blue | ||
Trade Name (7494) L10 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes, 1Ply, 6 Rolls x 630 Paper Wipers | ||
Number of Plies 1 | ||
Standards/Approvals Eco Label | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kimberly Clark L10 General Clean Series Paper Towel, 185x380mm Sheet Size, 630 Sheets Count - 7494
This paper towel is a single-ply roll designed for general cleaning tasks in industrial and maintenance environments. It serves as a disposable wiping medium for routine surface cleaning and light spill control within workshops and production areas. The product carries an environmental label and is supplied under a recognised trade name for workplace cleaning supplies.
Features and Benefits:
• Single-ply construction reduces bulk for fast dispensing and low jam risk
• High-capacity roll contains 630 sheets for extended service intervals
• Each sheet measures 185x380mm for broad coverage per wipe
• Formatted as a roll to fit standard dispensers and Streamline replenishment
• Meets Eco Label criteria to support environmentally conscious procurement
• High-capacity roll contains 630 sheets for extended service intervals
• Each sheet measures 185x380mm for broad coverage per wipe
• Formatted as a roll to fit standard dispensers and Streamline replenishment
• Meets Eco Label criteria to support environmentally conscious procurement
Applications
• Suitable for wiping oils and light lubricants from assembly benches
• Ideal for routine equipment surface cleaning in electronics areas
• Used for general maintenance cleaning in mechanical workshops
• Can be used for drying hands and tools in electrical service bays
• Ideal for routine equipment surface cleaning in electronics areas
• Used for general maintenance cleaning in mechanical workshops
• Can be used for drying hands and tools in electrical service bays
How many sheets will typically be available before changing a roll?
Each roll contains 630 individual sheets, which extends the period between replacements in high-usage locations.
What sheet size should be specified for dispenser compatibility?
Sheets are 185x380mm so choose dispensers that accept medium-width industrial rolls.
How does the towel format affect storage and handling?
The roll form factor simplifies storage on shelves and enables Rapid front- or top-loading into compatible dispensers to reduce downtime.
Is the product suitable for environments with frequent changes of consumables?
The high sheet count provides fewer changeovers, making it practical for areas with regular cleaning cycles.
Related links
- WYPALL (8380) X60 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes 150 Per Pack Blue Wipe for
- WYPALL (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 1000 Sheets Dry Cleaning, 380 x 235
- WYPALL (7303) L20 General Clean Wiping Paper Roll White Centrefeed Cleaning Wipes 300 Sheets Dry Industrial
- WYPALL (7426) L30 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 670 Sheets Dry Cleaning, 380 x 330
- Kimberly Clark (7301) L20 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 500 Sheets Dry Cleaning, 330
- WYPALL Wypall (6223) L10 Food & Hygiene Wiping Roll Blue Centrefeed Cleaning Wipes 2580 Sheets Dry Cleaning, 380
- RND Wiping Paper Roll Rolled White Paper Wipers 500 Sheets
- WYPALL WypAll L10 General Clean (6222) Roll Paper Towel 1 Ply, 1680 Sheets
