WYPALL (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes, 1 Ply, 1000 Sheets Dry Cleaning, 380 x 235
- RS Stock No.:
- 495-1716
- Mfr. Part No.:
- 7200
- Manufacturer:
- WYPALL
Subtotal (1 unit)*
€38.91
(exc. VAT)
€47.86
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.91 |
*price indicative
- RS Stock No.:
- 495-1716
- Mfr. Part No.:
- 7200
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Paper Towel | |
| Wipe Type | Cleaning | |
| Wet/Dry | Dry | |
| Wiper Size | 380 x 235 mm | |
| Colour | Blue | |
| Trade Name | (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes, 1 Ply, 1000 Sheets | |
| Number of Plies | 1 | |
| Standards/Approvals | Eco Label | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Paper Towel | ||
Wipe Type Cleaning | ||
Wet/Dry Dry | ||
Wiper Size 380 x 235 mm | ||
Colour Blue | ||
Trade Name (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes, 1 Ply, 1000 Sheets | ||
Number of Plies 1 | ||
Standards/Approvals Eco Label | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kimberly Clark L10 General Clean Series Paper Towel, 380x235mm Sheet Size, 1000 Sheets - 7200
This paper towel provides a high-capacity cleaning medium for commercial and industrial environments. Designed as a single-ply roll format, it supplies a continuous supply of large sheets suited to routine wiping, spill control and maintenance tasks where Rapid availability and straightforward use are required.
Features and Benefits:
• 1000 sheets per roll for reduced roll changes
• Single-ply construction for fast absorption and quick drying
• Large sheet size 380x235mm for broader coverage per wipe
• Roll format suitable for dispensers and bulk storage
• Eco Label accredited to support sustainable procurement
• Single-ply construction for fast absorption and quick drying
• Large sheet size 380x235mm for broader coverage per wipe
• Roll format suitable for dispensers and bulk storage
• Eco Label accredited to support sustainable procurement
Applications
• Suitable for general wipe-downs in electronics assembly areas
• Ideal for machine maintenance and light oil removal in workshops
• Used for cleaning benches and equipment in automation facilities
• Can be used for spill response in electrical maintenance zones
• Suitable for high-usage communal kitchens in industrial sites
• Ideal for machine maintenance and light oil removal in workshops
• Used for cleaning benches and equipment in automation facilities
• Can be used for spill response in electrical maintenance zones
• Suitable for high-usage communal kitchens in industrial sites
How does sheet size affect cleaning efficiency?
The 380x235mm sheets cover more surface area per pass, reducing the number of wipes needed for large components or spill clean-ups.
How does the roll format support high-throughput environments?
The continuous roll with 1000 sheets minimises service interventions, keeping production and maintenance areas stocked for extended periods.
What is the practical effect of single-ply construction in workshop tasks?
Single-ply paper provides quick liquid pick-up and Rapid airflow through the sheet for Faster evaporation on tools and surfaces.
How does the Eco Label status influence procurement decisions?
The environmental accreditation indicates adherence to recognised ecological criteria, assisting specification teams with sustainability requirements.
Related links
- WYPALL (7426) L30 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 670 Sheets Dry Cleaning, 380 x 330
- Kimberly Clark (7301) L20 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 500 Sheets Dry Cleaning, 330
- WYPALL (7494) L10 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes 6 Rolls x 630 Paper Wipers Dry
- WYPALL (8380) X60 General Clean Wiping Paper Roll Blue Centrefeed Cleaning Wipes 150 Per Pack Blue Wipe for
- WYPALL Wypall (6223) L10 Food & Hygiene Wiping Roll Blue Centrefeed Cleaning Wipes 2580 Sheets Dry Cleaning, 380
- WYPALL (7303) L20 General Clean Wiping Paper Roll White Centrefeed Cleaning Wipes 300 Sheets Dry Industrial
- WYPALL WypAll L10 General Clean (7202) Roll Paper Towel 1 Ply, 1000 Sheets
- WYPALL WypAll L10 General Clean (6222) Roll Paper Towel 1 Ply, 1680 Sheets
