CK 25 mm Steel Wire Brush, For Heavy Duty Cleaning
- RS Stock No.:
- 275-5479
- Distrelec Article No.:
- 180-62-840
- Mfr. Part No.:
- T6238 4
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.40 |
*price indicative
- RS Stock No.:
- 275-5479
- Distrelec Article No.:
- 180-62-840
- Mfr. Part No.:
- T6238 4
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Application | Heavy Duty Cleaning | |
| Product Type | Wire Brush | |
| Brush Type | Heavy Duty Brush | |
| Bristle Material | Steel | |
| Bristle Length | 25mm | |
| Brush Depth | 60mm | |
| Number of Rows | 4 | |
| Handle Colour | Natural | |
| Bristle Colour | Natural | |
| Brush Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Application Heavy Duty Cleaning | ||
Product Type Wire Brush | ||
Brush Type Heavy Duty Brush | ||
Bristle Material Steel | ||
Bristle Length 25mm | ||
Brush Depth 60mm | ||
Number of Rows 4 | ||
Handle Colour Natural | ||
Bristle Colour Natural | ||
Brush Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK wire brush has premium quality oil hardened and tempered steel wire bristles of 25 mm.
Solid waxed beech stock with hanging hole
Related links
- Sitbrush 25 mm Steel Wire Brush, For Cleaning
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
- Cottam 37 mm Steel Wire Brush General Cleaning, Rust Remover
- Cottam 37 mm Steel Wire Brush Engineering, General Cleaning
- Cottam 37 mm Steel Wire Brush Rust Remover Hard
- RS PRO 30 mm Steel Wire Brush Engineering, General Cleaning
- SAM 175 mm Steel Wire Brush, For Cleaning Metallic Surfaces
- Sitbrush 15 mm Steel Wire Brush, For Cleaning
