- RS Stock No.:
- 134-8104
- Mfr. Part No.:
- 172512-3412
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each
€5.84
(exc. VAT)
€7.18
(inc. VAT)
Units | Per unit |
1 - 9 | €5.84 |
10 - 24 | €3.83 |
25 - 49 | €3.71 |
50 - 99 | €3.62 |
100 + | €3.52 |
- RS Stock No.:
- 134-8104
- Mfr. Part No.:
- 172512-3412
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Molex EXTreme Ten60Power Hybrid Power and Signal Panel Mount Receptacle Housing
EXTreme Ten60Power panel mount hybrid power and signal wire to board receptacle housing. This EXTreme Ten60Power hybrid high current receptacle housing accepts both power and signal contacts offering design flexibility for a wide range of applications. The housing has polarization features to prevent mismating. Panel mount flanges on the housing enable the connector to be mounted to the front or back of the panel allowing multiple chassis mounting arrangements. A TPA (Terminal Position Assurance) is available (stock number 134-8063) to ensure that the contacts are fully inserted and to prevent back-out. The signal and power contacts for these housings are available separately. A signal contact housing (stock number 134-8064) is also required into which the signal contacts are inserted. These EXTreme Ten60Power receptacle housings feature guide slots which align with the guide pins on the EXTreme Ten60Power series 172458 right angle PCB headers allowing blind mating
Features and Benefits
• Hybrid design allows design flexibility
• Polarization to prevent mismating
• Flanges for front or rear panel mounting
• TPA available to prevent contact back-out
• Blind mates with headers using alignment guides
• Polarization to prevent mismating
• Flanges for front or rear panel mounting
• TPA available to prevent contact back-out
• Blind mates with headers using alignment guides
Product Application Information
EXTreme Ten60Power hybrid power and signal connectors are suitable for use in a wide range of applications in various industries. In the consumer industry applications include appliances, entertainment systems, HVAC and UAVs and drones. Data and computing applications include high end servers and rack servers. In telecommunications applications include cellular base stations, hubs, routers and switches
EXTreme Ten60Power™ Wire-to-Board Receptacle Housing, 12 Signal Circuits, 4 Power Circuits
Molex EXTreme Ten60Power Hybrid Power and Signal Connectors
EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 3 |
Pitch | 2mm |
Gender | Female |
Mounting Type | PCB Mount |
For Use With | EXTreme Ten60Power High-Current Connector |
Body Orientation | Straight |
Length | 78.81mm |
Width | 17.2mm |
Housing Material | PBT |