Molex, EXTreme Ten60Power Female Connector Housing, 2.54 mm Pitch, 4 Way, 3 Row Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-8064
Mfr. Part No.:
46709-0004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

3

Pitch

2.54mm

Connector Gender

Female

Mount Type

PCB

For Use With

EXTreme Ten60Power High Current Connector

Orientation

Straight

Standards/Approvals

No

Series

EXTreme Ten60Power

Housing Material

Nylon

Length

45.76mm

Width

12.2mm

COO (Country of Origin):
SG

Molex EXTreme Ten60Power Signal Housing


EXTreme Ten60Power signal housing for use with the 172510 series and 172512 crimp receptacle housings. This signal housing plugs into the main hybrid receptacle housing to accept the signal contacts which require purchasing separately. Three of these signal housings need purchasing for each receptacle housing

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors


EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

Related links