Molex Male Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 178-9348
- Mfr. Part No.:
- 52117-0242
- Manufacturer:
- Molex
Price Each (In a Box of 900)**
€2.694
(exc. VAT)
€3.314
(inc. VAT)
902 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
900 + | €2.694 | €2,424.60 |
**price indicative
- RS Stock No.:
- 178-9348
- Mfr. Part No.:
- 52117-0242
- Manufacturer:
- Molex
Related links
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 6 Way, 1 Row
- Molex Male Crimp Connector Housing 4 Way, 1 Row