Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 178-9609
- Mfr. Part No.:
- 505151-0200
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 1000)**
€0.12
(exc. VAT)
€0.15
(inc. VAT)
53 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | €0.12 | €120.00 |
2000 - 4000 | €0.114 | €114.00 |
5000 - 9000 | €0.108 | €108.00 |
10000 + | €0.102 | €102.00 |
**price indicative
- RS Stock No.:
- 178-9609
- Mfr. Part No.:
- 505151-0200
- Manufacturer:
- Molex
Related links
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 6 Way, 1 Row
- Molex 2mm Pitch 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex 2mm Pitch 1 Row