Molex Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 178-9639
- Mfr. Part No.:
- 503149-1200
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 500)
€0.326
(exc. VAT)
€0.401
(inc. VAT)
51 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 - 500 | €0.326 | €163.00 |
1000 - 1000 | €0.279 | €139.50 |
1500 + | €0.272 | €136.00 |
**price indicative
- RS Stock No.:
- 178-9639
- Mfr. Part No.:
- 503149-1200
- Manufacturer:
- Molex
Related links
- Molex Female Crimp Connector Housing 12 Way, 2 Row
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- Molex Female Crimp Connector Housing 20 Way, 2 Row
- Molex 1.5mm Pitch 1 Row
- Molex Male Crimp Connector Housing 32 Way, 2 Row
- Molex 1.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex 3mm Pitch 2 Row