Molex Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 179-0609
- Mfr. Part No.:
- 503149-1200
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 10)**
€0.403
(exc. VAT)
€0.496
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.403 | €4.03 |
50 - 90 | €0.368 | €3.68 |
100 - 190 | €0.332 | €3.32 |
200 - 490 | €0.319 | €3.19 |
500 + | €0.307 | €3.07 |
**price indicative
- RS Stock No.:
- 179-0609
- Mfr. Part No.:
- 503149-1200
- Manufacturer:
- Molex
Related links
- Molex Female Crimp Connector Housing 12 Way, 2 Row
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- Molex Female Crimp Connector Housing 20 Way, 2 Row
- Molex 1.5mm Pitch 1 Row
- Molex Male Crimp Connector Housing 32 Way, 2 Row
- Molex 1.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex 3mm Pitch 2 Row