Molex, 43640 Male Housing Plug, 3mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 213-5557
- Mfr. Part No.:
- 436400700
- Manufacturer:
- Molex
Subtotal (1 bag of 1500 units)**
€417.00
(exc. VAT)
€513.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1500 + | €0.278 | €417.00 |
**price indicative
- RS Stock No.:
- 213-5557
- Mfr. Part No.:
- 436400700
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Male | |
Series | 43640 | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Series 43640 | ||