- RS Stock No.:
- 236-3094
- Mfr. Part No.:
- 39-03-6064
- Manufacturer:
- Molex
5375 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.65
(exc. VAT)
€0.80
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.65 | €3.25 |
100 - 370 | €0.428 | €2.14 |
375 - 1495 | €0.412 | €2.06 |
1500 - 2995 | €0.34 | €1.70 |
3000 + | €0.328 | €1.64 |
*price indicative |
- RS Stock No.:
- 236-3094
- Mfr. Part No.:
- 39-03-6064
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 6.7mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals 1973, 1434 Male Crimp Terminals 2151, 1434 Male Crimp Terminals 2273, 1434 Male Crimp Terminals 2605, 1434 Male Crimp Terminals 2606, 1434 Male Crimp Terminals 2870, 1434 Male Crimp Terminals 2871, 1434 Male Crimp Terminals 4272 |
Body Orientation | Straight |
Length | 21mm |
Width | 14.3mm |
Housing Material | Nylon |
- RS Stock No.:
- 236-3094
- Mfr. Part No.:
- 39-03-6064
- Manufacturer:
- Molex