Subtotal (1 unit)*
€459.79
(exc. VAT)
€565.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.79 |
*price indicative
- RS Stock No.:
- 501-045
- Mfr. Part No.:
- 63819-1100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex Crimping Tool, Hand Operation, Pin and Socket Contacts Type - PremiumGrade Series - 63819-1100
Easily connect wires to a terminal and create a secure seal with this crimping tool from Molex. It's handheld, so you can use it to make multiple crimps quickly, even in the field. For versatility, you can quickly adjust it between right-handed and left-handed operation. The full-cycle ratchet mechanism ensures a complete crimp every time and, as it releases the handle to open the tool, you know when the closing stroke is finished.
Features & Benefits
• Emergency ratchet release feature for safety
• Ergonomic soft grip handle for comfortable crimping
• Cycle capacity of 50,000 for longevity
Applications
• Electrical wiring
• Robotics systems
• Machine building
• Control panels
What kind of contacts can I use this crimping tool with?
As this handheld unit is compatible with both pin and socket contacts, it's a versatile tool.
