Molex Receptacle Housing Plug, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 243-6921
- Mfr. Part No.:
- 51163-0200
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)**
€109.00
(exc. VAT)
€134.00
(inc. VAT)
Temporarily out of stock - back order for despatch 10-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | €0.109 | €109.00 |
2000 + | €0.106 | €106.00 |
**price indicative
Related links
- Molex Receptacle Housing Plug 2 Way, 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Housing Plug 18 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row