Molex Receptacle Housing Plug, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 243-6922
- Mfr. Part No.:
- 51163-0200
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)**
€11.55
(exc. VAT)
€14.20
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.231 | €11.55 |
250 - 450 | €0.216 | €10.80 |
500 + | €0.198 | €9.90 |
**price indicative
Related links
- Molex Receptacle Housing Plug 2 Way, 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Receptacle Housing Plug 12 Way, 2 Row
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Housing Plug 18 Way, 2 Row
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row