Molex Receptacle Housing Plug, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 243-6941
- Mfr. Part No.:
- 90143-0010
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 10)**
€0.785
(exc. VAT)
€0.966
(inc. VAT)
92 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.785 | €7.85 |
50 - 90 | €0.731 | €7.31 |
100 - 190 | €0.673 | €6.73 |
200 + | €0.612 | €6.12 |
**price indicative
Related links
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Housing Plug 10 Way, 2 Row
- Molex Receptacle Housing Plug 12 Way, 2 Row
- Molex Receptacle Housing Plug 18 Way, 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex 2.54mm Pitch 2 Row
- Molex Receptacle Housing Plug 2 Way, 1 Row
- Molex for use with 171692 Mega-Fit Receptacle Housing