Molex Plug Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 262-3540
- Mfr. Part No.:
- 39013083
- Manufacturer:
- Molex
Subtotal (1 bag of 3000 units)**
€1,011.00
(exc. VAT)
€1,245.00
(inc. VAT)
3557 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
3000 + | €0.337 | €1,011.00 |
**price indicative
Related links
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 1 Row
- Molex Plug Crimp Connector Housing 14 Way, 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex Male Crimp Connector Housing 8 Way, 2 Row
- Molex 4.2mm Pitch 2 Row