Molex Plug Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 262-3541
- Mfr. Part No.:
- 39013083
- Manufacturer:
- Molex
Price Each (In a Pack of 10)**
€0.504
(exc. VAT)
€0.62
(inc. VAT)
3557 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.504 | €5.04 |
100 - 240 | €0.467 | €4.67 |
250 - 490 | €0.428 | €4.28 |
500 + | €0.402 | €4.02 |
**price indicative
Related links
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 1 Row
- Molex Plug Crimp Connector Housing 14 Way, 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex Male Crimp Connector Housing 8 Way, 2 Row
- Molex 4.2mm Pitch 2 Row