Molex Plug Crimp Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 262-3544
- Mfr. Part No.:
- 39014043
- Manufacturer:
- Molex
Subtotal (1 bag of 5500 units)**
€1,650.00
(exc. VAT)
€2,035.00
(inc. VAT)
Temporarily out of stock - back order for despatch 08-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5500 + | €0.30 | €1,650.00 |
**price indicative
Related links
- Molex Plug Crimp Connector Housing 4 Way, 1 Row
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 1 Row
- Molex Plug Crimp Connector Housing 4 Way, 2 Row
- Molex Plug Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 2 Row
- Molex 4.2mm Pitch 2 Row Side Entry
- Molex 4.2mm Pitch 2 Row