Molex Receptacle Crimp Connector Housing, 1.5mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 265-9437
- Mfr. Part No.:
- 87439-1400
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 400)**
€0.274
(exc. VAT)
€0.337
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
400 - 1600 | €0.274 | €109.60 |
2000 + | €0.243 | €97.20 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 2 Row
- Molex Plug Crimp Connector Housing 14 Way, 2 Row
- Molex 1.25mm Pitch 1 Row
- Molex 2mm Pitch 1 Row
- Molex 1.25mm Pitch 1 Row