Molex Receptacle Crimp Connector Housing, 1.5mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 265-9438
- Mfr. Part No.:
- 87439-1400
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.36
(exc. VAT)
€5.36
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.436 | €4.36 |
100 - 240 | €0.392 | €3.92 |
250 + | €0.358 | €3.58 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 2 Row
- Molex Plug Crimp Connector Housing 14 Way, 2 Row
- Molex 1.25mm Pitch 1 Row
- Molex 1.25mm Pitch 1 Row
- Molex 2mm Pitch 1 Row