- RS Stock No.:
- 360-6083
- Mfr. Part No.:
- 90156-0152
- Manufacturer:
- Molex
205 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.148
(exc. VAT)
€1.412
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.148 | €5.74 |
100 - 370 | €1.116 | €5.58 |
375 - 1495 | €1.084 | €5.42 |
1500 - 2995 | €1.05 | €5.25 |
3000 + | €1.028 | €5.14 |
*price indicative |
- RS Stock No.:
- 360-6083
- Mfr. Part No.:
- 90156-0152
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | C-Grid III |
For Use With | C-Grid III Connector |
Body Orientation | Straight |
Length | 31.54mm |
Width | 5.35mm |
Housing Material | PPO |
- RS Stock No.:
- 360-6083
- Mfr. Part No.:
- 90156-0152
- Manufacturer:
- Molex