Login / Register to access your benefits
Recently searched

    Molex, SL Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €13.73

    (exc. VAT)

    €16.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 190€1.373€13.73
    200 - 740€1.134€11.34
    750 - 2990€1.045€10.45
    3000 - 5990€0.895€8.95
    6000 +€0.858€8.58

    **price indicative

    Packaging Options:
    RS Stock No.:
    679-5993
    Mfr. Part No.:
    70107-0011
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    12

    Number of Rows

    1

    Pitch

    2.54mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    SL

    For Use With

    SL Wire-to-Wire Connector

    Body Orientation

    Straight

    Length

    32.51mm

    Width

    6mm

    Housing Material

    Nylon