Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 797-8837
- Mfr. Part No.:
- 51103-0300
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
€0.93
(exc. VAT)
€1.15
(inc. VAT)
895 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | €0.186 | €0.93 |
125 - 495 | €0.108 | €0.54 |
500 - 2495 | €0.106 | €0.53 |
2500 - 4995 | €0.102 | €0.51 |
5000 + | €0.096 | €0.48 |
**price indicative
Related links
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 4 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex 2.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex 2.5mm Pitch 1 Row