Knipex Cutting Support Spare Blade Block for use with Shear 94 15 215
- RS Stock No.:
- 267-6826
- Mfr. Part No.:
- 94 19 02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.72 |
*price indicative
- RS Stock No.:
- 267-6826
- Mfr. Part No.:
- 94 19 02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Cutting Support | |
| Product Type | Spare Blade Block | |
| For Use With | Shear 94 15 215 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Cutting Support | ||
Product Type Spare Blade Block | ||
For Use With Shear 94 15 215 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 94 19 02 Blade support for 94 15 215
94 19 02 Blade support Blade support.
Features and Benefits
Blade Support
Related links
- Knipex Knipex 56 mm Crush-Free Cable Shear
- Knipex Blade Spare Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Replacement Blade for Mitre Shears for Plastic and Rubber
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 910
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Spare Cutting Head Cable Stripper Blade for use with Cable Cutter 95 21 600 / 95 27 600
