Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 610

Subtotal (1 unit)*

€97.50

(exc. VAT)

€119.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.50

*price indicative

RS Stock No.:
267-7085
Mfr. Part No.:
71 79 610
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Accessory Type

Spare Cutting Head

Product Type

Spare Knife

For Use With

Bolt Cutter High Performance 71 72 610

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 71 79 610 Spare cutter head for 71 72 610 complete with screws


71 79 610 Spare cutter head for 71 72 610 Complete with screws. Spare cutter head for 71 72 610. - HRC 19: Ø 9mm- HRC 40: Ø 8mm- HRC 48: Ø 7mm

Features and Benefits


Spare Cutter Head For 71 72 610

Technical attributes


Complete With Screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy