Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- RS Stock No.:
- 359-6352
- Distrelec Article No.:
- 180-83-054
- Mfr. Part No.:
- 12 49 01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.85 |
*price indicative
- RS Stock No.:
- 359-6352
- Distrelec Article No.:
- 180-83-054
- Mfr. Part No.:
- 12 49 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Cable Stripper Blade | |
| Product Type | Set of Spare Blade | |
| For Use With | 12 40 200 Insulation Stripper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Cable Stripper Blade | ||
Product Type Set of Spare Blade | ||
For Use With 12 40 200 Insulation Stripper | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Spare blade set for self-adjusting wire stripper KNIPEX 12 40 200
To be used with the self-adjusting wire stripper whose technical characteristics are as follows: For single-wire, multi-wire and thin wires, plastic or rubber insulation - Automatically adapts to the different wire sections: no damage to the conductors - Depth of adjustable cut for different insulation materials - With wire cutters for multi-wire copper and aluminum conductors up to a cross-section of 10 mm² and single-wire up to 6 mm² - Flexible mechanics - Easy to change plastic gripping knives and jaws.
No cracking or damage to wire rolling film when pressed with jaws.
Easily interchangeable stripping blades.
The wire stripper to be associated with these jaws bears the RS reference 158-5524
Related links
- Knipex Cable Stripper Blade Spare Blade Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Length Stop Spare Length Stop for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 11 180
- Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195
